- Home ›
- All Products›
- ST18A/11N468/21N409/3000MM
HUBER+SUHNER
ST18A/11N468/21N409/3000MM
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 18 GHz - 3000mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 18 GHz - 3000mm
Search Keywords: ST18A11N46821N4093000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18A/11N468/21N409/3000MM
-
Alias/AKA:84013032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ST18A/11N468/21N409/3000MM RoHS compliant?
Yes, ST18A/11N468/21N409/3000MM is RoHS compliant.
What is the lead time for ST18A/11N468/21N409/3000MM?
The standard lead time for ST18A/11N468/21N409/3000MM is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$735.72
3
$725.64
5 +
$706.29
Click for Quote
Log in
to unlock special pricing