- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- ST110/21PC10/21PC10/6IN
ST110/21PC10/21PC10/6IN
HUBER+SUHNER
Testcable 110 GHz ST110 1.0mm Female/1.0mm Female - 6 in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Testcable 110 GHz ST110 1.0mm Female/1.0mm Female - 6 in
Search Keywords: ST11021PC1021PC106IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST110/21PC10/21PC10/6IN
-
Alias/AKA:85229041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,246.35
3
$2,104.71
5 +
$1,990.34
Click for Quote
Log in
to unlock special pricing