- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SR_86_TP_M17_COIL
HUBER+SUHNER
SR_86_TP_M17_COIL
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm - Copper/Tin plated - M17
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm - Copper/Tin plated - M17
Search Keywords: SR86TPM17COIL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SR_86_TP_M17_COIL |
| Alias/AKA: | 22810175 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SR_86_TP_M17_COIL RoHS compliant?
Yes, SR_86_TP_M17_COIL is RoHS compliant.
What is the lead time for SR_86_TP_M17_COIL?
The standard lead time for SR_86_TP_M17_COIL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
38
$58.29
76
$30.86
114
$21.72
152 +
$21.28
Click for Quote
Log in
to unlock special pricing