- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SR_86_CU_TP_M17_COIL
HUBER+SUHNER
SR_86_CU_TP_M17_COIL
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm,Copper/Tin plated - M17
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm,Copper/Tin plated - M17
Search Keywords: SR86CUTPM17COIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_86_CU_TP_M17_COIL
-
Alias/AKA:22810182
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR_86_CU_TP_M17_COIL RoHS compliant?
Yes, SR_86_CU_TP_M17_COIL is RoHS compliant.
What is the lead time for SR_86_CU_TP_M17_COIL?
The standard lead time for SR_86_CU_TP_M17_COIL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
38
$71.97
76
$38.10
114
$26.81
152 +
$26.27
Click for Quote
Log in
to unlock special pricing