- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SR_86_CT
HUBER+SUHNER
SR_86_CT
Semi-rigid - 50 Ohm - 40 GHz - 200°C - ø2.2 mm - Aluminium/Tin plated - CT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 40 GHz - 200°C - ø2.2 mm - Aluminium/Tin plated - CT
Search Keywords: SR86CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_86_CT
-
Alias/AKA:85075337
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR_86_CT RoHS compliant?
Yes, SR_86_CT is RoHS compliant.
What is the lead time for SR_86_CT?
The standard lead time for SR_86_CT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
8
$166.93
15
$109.57
23
$84.86
30 +
$83.16
Click for Quote
Log in
to unlock special pricing