- Home ›
- All Products›
- SR_47_CU_SP-_COIL
HUBER+SUHNER
SR_47_CU_SP-_COIL
Semi-rigid - 50 Ohm - 107 GHz - 100°C - ø1.19 mm - Copper/Silver plated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 107 GHz - 100°C - ø1.19 mm - Copper/Silver plated
Search Keywords: SR47CUSPCOIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_47_CU_SP-_COIL
-
Alias/AKA:22810503
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR_47_CU_SP-_COIL RoHS compliant?
Yes, SR_47_CU_SP-_COIL is RoHS compliant.
What is the lead time for SR_47_CU_SP-_COIL?
The standard lead time for SR_47_CU_SP-_COIL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
38
$83.09
76
$43.99
114
$30.95
152 +
$30.34
Click for Quote
Log in
to unlock special pricing