- Home ›
- All Products›
- SR_250_M17_COIL
HUBER+SUHNER
SR_250_M17_COIL
Semi-rigid - 50 Ohm - 18 GHz - 100°C - ø6.35 mm - Copper - M17
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 18 GHz - 100°C - ø6.35 mm - Copper - M17
Search Keywords: SR250M17COIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_250_M17_COIL
-
Alias/AKA:22810701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR_250_M17_COIL RoHS compliant?
Yes, SR_250_M17_COIL is RoHS compliant.
What is the lead time for SR_250_M17_COIL?
The standard lead time for SR_250_M17_COIL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
10 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
38
$176.64
76
$93.23
114
$64.12
152 +
$62.83
Click for Quote
Log in
to unlock special pricing