- Home ›
- All Products›
- SR_250_M17
SR_250_M17
HUBER+SUHNER
Semi-rigid - 50 Ohm - 18 GHz - 100°C - ø6.35 mm - Copper - M17
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Semi-rigid - 50 Ohm - 18 GHz - 100°C - ø6.35 mm - Copper - M17
Search Keywords: SR250M17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_250_M17
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
38
$132.51
75
$70.87
113
$48.52
150 +
$47.55
Click for Quote
Log in
to unlock special pricing