- Home ›
- All Products›
- SR_141_TP_M17-QPL
HUBER+SUHNER
SR_141_TP_M17-QPL
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø3.58 mm - Copper/Tin plated - MIL style
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø3.58 mm - Copper/Tin plated - MIL style
Search Keywords: SR141TPM17QPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SR_141_TP_M17-QPL |
| Alias/AKA: | 85196186 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SR_141_TP_M17-QPL RoHS compliant?
Yes, SR_141_TP_M17-QPL is RoHS compliant.
What is the lead time for SR_141_TP_M17-QPL?
The standard lead time for SR_141_TP_M17-QPL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
38
$74.52
76
$39.45
114
$27.76
152 +
$27.21
Click for Quote
Log in
to unlock special pricing