- Home ›
- All Products›
- SR_141_M17-QPL
HUBER+SUHNER
SR_141_M17-QPL
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø3.58 mm - Copper - MIL style
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Semi-rigid - 50 Ohm - 20 GHz - 125°C - ø3.58 mm - Copper - MIL style
Search Keywords: SR141M17QPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_141_M17-QPL
-
Alias/AKA:85196187
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR_141_M17-QPL RoHS compliant?
Yes, SR_141_M17-QPL is RoHS compliant.
What is the lead time for SR_141_M17-QPL?
The standard lead time for SR_141_M17-QPL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
38
$59.35
76
$31.42
114
$22.11
152 +
$21.67
Click for Quote
Log in
to unlock special pricing