- Home ›
- All Products›
- SPUMA_600
SPUMA_600
HUBER+SUHNER
Low-loss - 50 Ohm - 6 GHz - 85°C - ø14.99 mm - PE jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø14.99 mm - PE jacket
Search Keywords: SPUMA600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SPUMA_600
-
Alias/AKA:84151738
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$12.95
50
$9.71
75
$9.06
100 +
$8.88
Click for Quote
Log in
to unlock special pricing