Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

SPUMA_400-RS-FR

Low-loss - 50 Ohm - 6 GHz - 85°C - ø10.25 mm - TPU jacket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Low-loss - 50 Ohm - 6 GHz - 85°C - ø10.25 mm - TPU jacket
Search Keywords: SPUMA400RSFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: SPUMA_400-RS-FR
Alias/AKA: 85089191
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8544200000
COO: CH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPUMA_400-RS-FR RoHS compliant?
Yes, SPUMA_400-RS-FR is RoHS compliant.
What is the lead time for SPUMA_400-RS-FR?
The standard lead time for SPUMA_400-RS-FR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$18.19
50
$13.64
75
$12.73
100 +
$12.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!