- Home ›
- All Products›
- SPUMA_400-FR-75
SPUMA_400-FR-75
HUBER+SUHNER
Low-loss - 75 Ohm - 3 GHz - 85°C - ø10.25 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 75 Ohm - 3 GHz - 85°C - ø10.25 mm - LSFH jacket
Search Keywords: SPUMA400FR75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SPUMA_400-FR-75
-
Alias/AKA:85022187
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$14.60
50
$10.95
75
$10.22
100 +
$10.02
Click for Quote
Log in
to unlock special pricing