- Home ›
- All Products›
- SPUMA_400
SPUMA_400
HUBER+SUHNER
Low-loss - 50 Ohm - 6 GHz - 85°C - ø10.25 mm - PE jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø10.25 mm - PE jacket
Search Keywords: SPUMA400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SPUMA_400
-
Alias/AKA:84102703
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.57
50
$4.53
100
$4.33
300
$4.06
500
$3.77
1,000
$3.56
2,500
$3.46
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing