- Home ›
- All Products›
- SPUMA_240-RS-FR
HUBER+SUHNER
SPUMA_240-RS-FR
High-flexible - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - TPU jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High-flexible - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - TPU jacket
Search Keywords: SPUMA240RSFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SPUMA_240-RS-FR
-
Alias/AKA:85089188
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SPUMA_240-RS-FR RoHS compliant?
Yes, SPUMA_240-RS-FR is RoHS compliant.
What is the lead time for SPUMA_240-RS-FR?
The standard lead time for SPUMA_240-RS-FR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$12.34
50
$9.25
75
$8.64
100 +
$8.46
Click for Quote
Log in
to unlock special pricing