- Home ›
- All Products›
- SPUMA_240-FR-AM
HUBER+SUHNER
SPUMA_240-FR-AM
Low-loss - 50 Ohm - 8 GHz - 85°C - ø6.17 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 8 GHz - 85°C - ø6.17 mm - LSFH jacket
Search Keywords: SPUMA240FRAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SPUMA_240-FR-AM
-
Alias/AKA:85069656
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SPUMA_240-FR-AM RoHS compliant?
Yes, SPUMA_240-FR-AM is RoHS compliant.
What is the lead time for SPUMA_240-FR-AM?
The standard lead time for SPUMA_240-FR-AM is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$18.38
500
$9.70
750
$6.67
1,000 +
$6.54
Click for Quote
Log in
to unlock special pricing