- Home ›
- All Products›
- SF550S/11PC24/21PC24/1500M
SF550S/11PC24/21PC24/1500M
HUBER+SUHNER
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 1500mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 1500mm
Search Keywords: SF550S11PC2421PC241500M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF550S/11PC24/21PC24/1500M
-
Alias/AKA:85124229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1,567.79
3
$1,281.84
5 +
$1,190.29
Click for Quote
Log in
to unlock special pricing