- Home ›
- All Products›
- SF550S/11PC24/21PC24/1000M
HUBER+SUHNER
SF550S/11PC24/21PC24/1000M
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 1000mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 1000mm
Search Keywords: SF550S11PC2421PC241000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF550S/11PC24/21PC24/1000M
-
Alias/AKA:85118943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is SF550S/11PC24/21PC24/1000M RoHS compliant?
Yes, SF550S/11PC24/21PC24/1000M is RoHS compliant.
What is the lead time for SF550S/11PC24/21PC24/1000M?
The standard lead time for SF550S/11PC24/21PC24/1000M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$1,573.70
3
$1,286.65
5 +
$1,194.74
Click for Quote
Log in
to unlock special pricing