- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SF550S/11PC24/11PC24/36IN
HUBER+SUHNER
SF550S/11PC24/11PC24/36IN
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 36in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 36in
Search Keywords: SF550S11PC2411PC2436IN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SF550S/11PC24/11PC24/36IN |
| Alias/AKA: | 85120066 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SF550S/11PC24/11PC24/36IN RoHS compliant?
Yes, SF550S/11PC24/11PC24/36IN is RoHS compliant.
What is the lead time for SF550S/11PC24/11PC24/36IN?
The standard lead time for SF550S/11PC24/11PC24/36IN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$1,440.20
3
$1,177.52
5 +
$1,093.41
Click for Quote
Log in
to unlock special pricing