- Home ›
- All Products›
- SF540S/11SK/11SK/36IN
SF540S/11SK/11SK/36IN
HUBER+SUHNER
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in
Search Keywords: SF540S11SK11SK36IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF540S/11SK/11SK/36IN
-
Alias/AKA:85207919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,054.53
3
$873.68
5 +
$789.64
Click for Quote
Log in
to unlock special pricing