- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SF526E/11PC35/11PC35/36IN
HUBER+SUHNER
SF526E/11PC35/11PC35/36IN
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 36in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 36in
Search Keywords: SF526E11PC3511PC3536IN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SF526E/11PC35/11PC35/36IN |
| Alias/AKA: | 85207924 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SF526E/11PC35/11PC35/36IN RoHS compliant?
Yes, SF526E/11PC35/11PC35/36IN is RoHS compliant.
What is the lead time for SF526E/11PC35/11PC35/36IN?
The standard lead time for SF526E/11PC35/11PC35/36IN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$448.72
3
$371.69
5 +
$340.41
Click for Quote
Log in
to unlock special pricing