- Home ›
- All Products›
- SF104/11PC35/11PC35/500MM
SF104/11PC35/11PC35/500MM
HUBER+SUHNER
Rf Cable Assy, Test Cable 26.5 Ghz, Sucoflex 104, 3.5MM M/3.5MM M, 500MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rf Cable Assy, Test Cable 26.5 Ghz, Sucoflex 104, 3.5MM M/3.5MM M, 500MM
Search Keywords: SF10411PC3511PC35500MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF104/11PC35/11PC35/500MM
-
Alias/AKA:84017154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$267.94
3
$252.48
5
$234.43
10
$213.45
20 +
$207.76
Click for Quote
Log in
to unlock special pricing