- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SF102/11SK/11SK/1000MM
HUBER+SUHNER
SF102/11SK/11SK/1000MM
Rf Cable Assy, Test Cable 40 Ghz, Sucoflex 102, 2.92MM M/2.92MM M, 1000MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rf Cable Assy, Test Cable 40 Ghz, Sucoflex 102, 2.92MM M/2.92MM M, 1000MM
Search Keywords: SF10211SK11SK1000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF102/11SK/11SK/1000MM
-
Alias/AKA:84017149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SF102/11SK/11SK/1000MM RoHS compliant?
Yes, SF102/11SK/11SK/1000MM is RoHS compliant.
What is the lead time for SF102/11SK/11SK/1000MM?
The standard lead time for SF102/11SK/11SK/1000MM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$427.35
3
$408.44
5 +
$374.07
Click for Quote
Log in
to unlock special pricing