Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

S_10172_B-11

Low-loss - 50 Ohm - 7.5 GHz - 85°C - ø12.9 mm - PE jacket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Low-loss - 50 Ohm - 7.5 GHz - 85°C - ø12.9 mm - PE jacket
Search Keywords: S10172B11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: S_10172_B-11
Alias/AKA: 22512320
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8544200090
COO: CH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S_10172_B-11 RoHS compliant?
Yes, S_10172_B-11 is RoHS compliant.
What is the lead time for S_10172_B-11?
The standard lead time for S_10172_B-11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$38.80
500
$19.82
750
$13.49
1,000 +
$13.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!