- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_07262_BD
HUBER+SUHNER
S_07262_BD
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - LSFH jacket
Search Keywords: S07262BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:S_07262_BD
-
Alias/AKA:22511767
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is S_07262_BD RoHS compliant?
Yes, S_07262_BD is RoHS compliant.
What is the lead time for S_07262_BD?
The standard lead time for S_07262_BD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$65.67
500
$33.54
750
$22.83
1,000 +
$22.37
Click for Quote
Log in
to unlock special pricing