- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_07212_BD
HUBER+SUHNER
S_07212_BD
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - PUR jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - PUR jacket
Search Keywords: S07212BD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | S_07212_BD |
| Alias/AKA: | 22511864 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200090 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is S_07212_BD RoHS compliant?
Yes, S_07212_BD is RoHS compliant.
What is the lead time for S_07212_BD?
The standard lead time for S_07212_BD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$79.90
500
$40.81
750
$27.78
1,000 +
$27.22
Click for Quote
Log in
to unlock special pricing