- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_04262_B-01
HUBER+SUHNER
S_04262_B-01
Low-loss - 50 Ohm - 18 GHz - 85°C - ø5.5 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 18 GHz - 85°C - ø5.5 mm - LSFH jacket
Search Keywords: S04262B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:S_04262_B-01
-
Alias/AKA:84000918
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is S_04262_B-01 RoHS compliant?
Yes, S_04262_B-01 is RoHS compliant.
What is the lead time for S_04262_B-01?
The standard lead time for S_04262_B-01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$19.59
50
$14.69
75
$13.71
100 +
$13.44
Click for Quote
Log in
to unlock special pricing