- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_03279_150
HUBER+SUHNER
S_03279_150
Low-loss - 135 Ohm - 1 GHz - 85°C - ø5 mm - PE jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 135 Ohm - 1 GHz - 85°C - ø5 mm - PE jacket
Search Keywords: S03279150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:S_03279_150
-
Alias/AKA:22511485
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is S_03279_150 RoHS compliant?
Yes, S_03279_150 is RoHS compliant.
What is the lead time for S_03279_150?
The standard lead time for S_03279_150 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$15.34
500
$8.12
750
$5.71
1,000 +
$5.60
Click for Quote
Log in
to unlock special pricing