- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_02162_B
HUBER+SUHNER
S_02162_B
Low-loss - 50 Ohm - 6 GHz - 85°C - ø3.15 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø3.15 mm - LSFH jacket
Search Keywords: S02162B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:S_02162_B
-
Alias/AKA:22512310
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is S_02162_B RoHS compliant?
Yes, S_02162_B is RoHS compliant.
What is the lead time for S_02162_B?
The standard lead time for S_02162_B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$6.35
500
$3.91
750
$3.09
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing