- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- S_02112_D
HUBER+SUHNER
S_02112_D
Low-loss - 50 Ohm - 6 GHz - 85°C - ø4.5 mm - PUR jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø4.5 mm - PUR jacket
Search Keywords: S02112D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | S_02112_D |
| Alias/AKA: | 22511910 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is S_02112_D RoHS compliant?
Yes, S_02112_D is RoHS compliant.
What is the lead time for S_02112_D?
The standard lead time for S_02112_D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$18.72
500
$9.88
750
$6.79
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing