- Home ›
- All Products›
- RG_58_C/U-62
HUBER+SUHNER
RG_58_C/U-62
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Search Keywords: RG58CU62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_58_C/U-62
-
Alias/AKA:23024284
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_58_C/U-62 RoHS compliant?
Yes, RG_58_C/U-62 is RoHS compliant.
What is the lead time for RG_58_C/U-62?
The standard lead time for RG_58_C/U-62 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$12.49
500
$6.61
750
$4.65
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing