- Home ›
- All Products›
- RG_58_C/U
HUBER+SUHNER
RG_58_C/U
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Search Keywords: RG58CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_58_C/U
-
Alias/AKA:22510015
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_58_C/U RoHS compliant?
Yes, RG_58_C/U is RoHS compliant.
What is the lead time for RG_58_C/U?
The standard lead time for RG_58_C/U is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
956 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.82
50
$4.27
100
$4.01
250
$3.97
500
$3.96
1,000
$3.95
2,500
$3.94
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT