- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RG_214_HIFLEX
HUBER+SUHNER
RG_214_HIFLEX
RG214 - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG214 - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - PVC jacket
Search Keywords: RG214HIFLEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_214_HIFLEX
-
Alias/AKA:22512156
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_214_HIFLEX RoHS compliant?
Yes, RG_214_HIFLEX is RoHS compliant.
What is the lead time for RG_214_HIFLEX?
The standard lead time for RG_214_HIFLEX is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$45.76
50
$28.16
75
$22.29
100 +
$21.85
Click for Quote
Log in
to unlock special pricing