- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RG_195_A/U
HUBER+SUHNER
RG_195_A/U
RG195 - 95 Ohm - 1 GHz - 205°C - ø3.7 mm - PFA jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG195 - 95 Ohm - 1 GHz - 205°C - ø3.7 mm - PFA jacket
Search Keywords: RG195AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_195_A/U
-
Alias/AKA:22510048
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is RG_195_A/U RoHS compliant?
Yes, RG_195_A/U is RoHS compliant.
What is the lead time for RG_195_A/U?
The standard lead time for RG_195_A/U is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$41.26
500
$21.07
750
$14.34
1,000 +
$14.06
Click for Quote
Log in
to unlock special pricing