- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RG_188_A/U-60
HUBER+SUHNER
RG_188_A/U-60
RG188 - 50 Ohm - 3 GHz - 200°C - ø2.6 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG188 - 50 Ohm - 3 GHz - 200°C - ø2.6 mm - FEP jacket
Search Keywords: RG188AU60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_188_A/U-60
-
Alias/AKA:22511839
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_188_A/U-60 RoHS compliant?
Yes, RG_188_A/U-60 is RoHS compliant.
What is the lead time for RG_188_A/U-60?
The standard lead time for RG_188_A/U-60 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$25.51
500
$13.46
750
$9.26
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing