- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RG_187_A/U
HUBER+SUHNER
RG_187_A/U
RG187 - 75 Ohm - 1 GHz - 205°C - ø2.65 mm - PFA jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG187 - 75 Ohm - 1 GHz - 205°C - ø2.65 mm - PFA jacket
Search Keywords: RG187AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_187_A/U
-
Alias/AKA:22510045
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_187_A/U RoHS compliant?
Yes, RG_187_A/U is RoHS compliant.
What is the lead time for RG_187_A/U?
The standard lead time for RG_187_A/U is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$12.09
50
$9.07
75
$8.46
100 +
$8.29
Click for Quote
Log in
to unlock special pricing