- Home ›
- All Products›
- RG_142_B/U
HUBER+SUHNER
RG_142_B/U
RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
Search Keywords: RG142BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_142_B/U
-
Alias/AKA:22510037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RG_142_B/U RoHS compliant?
Yes, RG_142_B/U is RoHS compliant.
What is the lead time for RG_142_B/U?
The standard lead time for RG_142_B/U is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Ships today, if you order in
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$34.19
5
$29.48
10
$27.80
25
$25.83
50
$24.44
100
$23.21
250 +
$23.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT