- Home ›
- All Products›
- RG_11_A/U
RG_11_A/U
HUBER+SUHNER
RG11 - 75 Ohm - 1 GHz - 85°C - ø10.3 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG11 - 75 Ohm - 1 GHz - 85°C - ø10.3 mm - PVC jacket
Search Keywords: RG11AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RG_11_A/U
-
Alias/AKA:22510004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$19.31
500
$10.19
750
$7.01
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing