- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RADOX_RF_59
HUBER+SUHNER
RADOX_RF_59
RG59 LSFH - 75 Ohm - 1 GHz - 105°C - ø6.24 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RG59 LSFH - 75 Ohm - 1 GHz - 105°C - ø6.24 mm - RADOX® jacket
Search Keywords: RADOXRF59
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | RADOX_RF_59 |
| Alias/AKA: | 85023729 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is RADOX_RF_59 RoHS compliant?
Yes, RADOX_RF_59 is RoHS compliant.
What is the lead time for RADOX_RF_59?
The standard lead time for RADOX_RF_59 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$13.59
25
$11.21
50
$11.10
100
$10.75
250
$10.41
500
$10.00
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing