- Home ›
- All Products›
- RADOX_RF_58
RADOX_RF_58
HUBER+SUHNER
RG58 LSFH - 50 Ohm - 3 GHz - 105°C - ø5.1 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG58 LSFH - 50 Ohm - 3 GHz - 105°C - ø5.1 mm - RADOX® jacket
Search Keywords: RADOXRF58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RADOX_RF_58
-
Alias/AKA:85023726
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$12.08
50
$9.06
75
$8.46
100 +
$8.29
Click for Quote
Log in
to unlock special pricing