- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- RADOX_RF_214
HUBER+SUHNER
RADOX_RF_214
RG214 LSFH - 50 Ohm - 6 GHz - 105°C - ø11.1 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG214 LSFH - 50 Ohm - 6 GHz - 105°C - ø11.1 mm - RADOX® jacket
Search Keywords: RADOXRF214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RADOX_RF_214
-
Alias/AKA:85023731
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RADOX_RF_214 RoHS compliant?
Yes, RADOX_RF_214 is RoHS compliant.
What is the lead time for RADOX_RF_214?
The standard lead time for RADOX_RF_214 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$58.67
50
$36.11
75
$28.59
100 +
$28.01
Click for Quote
Log in
to unlock special pricing