- Home ›
- All Products›
- PMAST145/11PC08/21PC08/6IN
PMAST145/11PC08/21PC08/6IN
HUBER+SUHNER
Testcable 145 GHz ST145 0.8 M/0.8 F 6 in +/-1ps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Testcable 145 GHz ST145 0.8 M/0.8 F 6 in +/-1ps
Search Keywords: PMAST14511PC0821PC086IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:PMAST145/11PC08/21PC08/6IN
-
Alias/AKA:85271038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,490.90
3
$3,273.13
5 +
$3,137.05
Click for Quote
Log in
to unlock special pricing