Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

PMAST145/11PC08/11PC08/6IN

Testcable 145 GHz ST145 0.8 M/0.8 M 6 in +/-1ps

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Testcable 145 GHz ST145 0.8 M/0.8 M 6 in +/-1ps
Search Keywords: PMAST14511PC0811PC086IN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: PMAST145/11PC08/11PC08/6IN
Alias/AKA: 85271037
Unit of Measure: Per Each
RoHS: Yes
COO: CH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMAST145/11PC08/11PC08/6IN RoHS compliant?
Yes, PMAST145/11PC08/11PC08/6IN is RoHS compliant.
What is the lead time for PMAST145/11PC08/11PC08/6IN?
The standard lead time for PMAST145/11PC08/11PC08/6IN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,627.52
3
$3,401.22
5 +
$3,259.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!