- Home ›
- All Products›
- PMASF570S/11PC185/11PC185/
PMASF570S/11PC185/11PC185/
HUBER+SUHNER
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 36in - time delay matched +/- 1ps.
Search Keywords: PMASF570S11PC18511PC185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:PMASF570S/11PC185/11PC185/
-
Alias/AKA:85153051, 85153052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,988.43
3
$1,625.74
5 +
$1,470.40
Click for Quote
Log in
to unlock special pricing