- Home ›
- All Products›
- PMASF540E/11SK/11SK/36IN
PMASF540E/11SK/11SK/36IN
HUBER+SUHNER
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in - time delay matched +/-1ps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in - time delay matched +/-1ps
Search Keywords: PMASF540E11SK11SK36IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:PMASF540E/11SK/11SK/36IN
-
Alias/AKA:85207917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$670.04
3
$547.41
5 +
$508.31
Click for Quote
Log in
to unlock special pricing