- Home ›
- All Products›
- PMASF526E/11PC35/11PC35/36
PMASF526E/11PC35/11PC35/36
HUBER+SUHNER
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 36in - time delay matched +/- 1ps.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 36in - time delay matched +/- 1ps.
Search Keywords: PMASF526E11PC3511PC3536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:PMASF526E/11PC35/11PC35/36
-
Alias/AKA:85207926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$495.24
3
$410.22
5 +
$375.70
Click for Quote
Log in
to unlock special pricing