- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- PMASF526E/11PC35/11PC35/24
HUBER+SUHNER
PMASF526E/11PC35/11PC35/24
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 24in - time delay matched +/- 1ps.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 24in - time delay matched +/- 1ps.
Search Keywords: PMASF526E11PC3511PC3524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:PMASF526E/11PC35/11PC35/24
-
Alias/AKA:85207925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PMASF526E/11PC35/11PC35/24 RoHS compliant?
Yes, PMASF526E/11PC35/11PC35/24 is RoHS compliant.
What is the lead time for PMASF526E/11PC35/11PC35/24?
The standard lead time for PMASF526E/11PC35/11PC35/24 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$460.30
3
$381.28
5 +
$349.19
Click for Quote
Log in
to unlock special pricing