- Home ›
- All Products›
- MINIBEND-R-8HT
HUBER+SUHNER
MINIBEND-R-8HT
minibend R-8HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 8 in - 203.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-8HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 8 in - 203.2 mm
Search Keywords: MINIBENDR8HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-8HT
-
Alias/AKA:80362319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-R-8HT RoHS compliant?
Yes, MINIBEND-R-8HT is RoHS compliant.
What is the lead time for MINIBEND-R-8HT?
The standard lead time for MINIBEND-R-8HT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$86.21
5
$79.78
10
$69.82
20
$66.83
50
$50.36
100 +
$44.55
Click for Quote
Log in
to unlock special pricing