- Home ›
- All Products›
- MINIBEND-R-7
HUBER+SUHNER
MINIBEND-R-7
minibend R-7 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 7 in - 177.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-7 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 7 in - 177.8 mm
Search Keywords: MINIBENDR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-7
-
Alias/AKA:80337625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-R-7 RoHS compliant?
Yes, MINIBEND-R-7 is RoHS compliant.
What is the lead time for MINIBEND-R-7?
The standard lead time for MINIBEND-R-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 1/28/27
16 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$82.29
5
$77.21
10
$66.01
20
$64.10
50
$48.89
100 +
$43.27
Click for Quote
Log in
to unlock special pricing