- Home ›
- All Products›
- MINIBEND-R-6
MINIBEND-R-6
HUBER+SUHNER
minibend R-6 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 6 in - 152.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-6 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 6 in - 152.4 mm
Search Keywords: MINIBENDR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-R-6
-
Alias/AKA:80337616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$81.66
5
$75.57
10
$66.15
20
$63.31
50
$47.70
100 +
$42.21
Click for Quote
Log in
to unlock special pricing